
FFSD-05-D-14.00-01-N-R | |
---|---|
DigiKey Part Number | FFSD-05-D-14.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-14.00-01-N-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.17' (355.60mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.23000 | $96.23 |
10 | $81.77700 | $817.77 |
25 | $76.65640 | $1,916.41 |
50 | $72.99640 | $3,649.82 |
100 | $69.51350 | $6,951.35 |
250 | $65.67556 | $16,418.89 |