FFSD-05-D-09.06-01-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $98.33000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $98.41000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $102.11000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 138
Unit Price: $98.66000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $98.74000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $98.82000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $99.15000
Datasheet
10 Position Cable Assembly Rectangular Socket to Socket 0.755' (230.12mm, 9.06")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-09.06-01-N

DigiKey Part Number
FFSD-05-D-09.06-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-09.06-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.755' (230.12mm, 9.06")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-09.06-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.755' (230.12mm, 9.06")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD-05-D-08.84-01-NSamtec Inc.0FFSD-05-D-08.84-01-N-ND$98.33000Parametric Equivalent
FFSD-05-D-08.85-01-NSamtec Inc.0FFSD-05-D-08.85-01-N-ND$98.41000Parametric Equivalent
FFSD-05-D-08.88-01-NSamtec Inc.0FFSD-05-D-08.88-01-N-ND$102.11000Parametric Equivalent
FFSD-05-D-09.00-01-NSamtec Inc.138SAM9335-ND$98.66000Parametric Equivalent
FFSD-05-D-09.05-01-N-RN2Samtec Inc.0612-FFSD-05-D-09.05-01-N-RN2-ND$98.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$98.74000$98.74
Manufacturers Standard Package