10 Position Cable Assembly Rectangular Socket to Socket 0.458' (139.70mm, 5.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-05.50-01-N

DigiKey Part Number
SAM15161-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-05.50-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.458' (139.70mm, 5.50")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-05.50-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.458' (139.70mm, 5.50")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.82000$92.82
10$84.10600$841.06
25$77.03560$1,925.89
50$70.37600$3,518.80
100$63.30560$6,330.56
Manufacturers Standard Package