FFSD-05-D-05.12-01-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $81.97000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 133
Unit Price: $92.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $92.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $108.77000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $92.16000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $92.41000
Datasheet
Image for FFSD-05-D-05.12-01-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-05.12-01-N

DigiKey Part Number
612-FFSD-05-D-05.12-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-05.12-01-N
Description
.050" LOW PROFILE TIGER EYE IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.427' (130.00mm, 5.12")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.427' (130.00mm, 5.12")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD-05-D-05.00-01-F-NSamtec Inc.0FFSD-05-D-05.00-01-F-N-ND$81.97000Parametric Equivalent
FFSD-05-D-05.00-01-NSamtec Inc.133SAM9333-ND$92.00000Parametric Equivalent
FFSD-05-D-05.00-01-N-RN1Samtec Inc.0FFSD-05-D-05.00-01-N-RN1-ND$92.00000Parametric Equivalent
FFSD-05-D-05.00-01-S-NSamtec Inc.0FFSD-05-D-05.00-01-S-N-ND$108.77000Parametric Equivalent
FFSD-05-D-05.10-01-NSamtec Inc.0FFSD-05-D-05.10-01-N-ND$92.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.16000$92.16
Manufacturers Standard Package