FFSD-05-D-03.50-01-N-RN2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $89.45000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $79.34000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 2
Unit Price: $89.53000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $89.61000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $89.61000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $89.70000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $89.70000
Datasheet
10 Position Cable Assembly Rectangular Socket to Socket 0.292' (88.90mm, 3.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-03.50-01-N-RN2

DigiKey Part Number
FFSD-05-D-03.50-01-N-RN2-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-03.50-01-N-RN2
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.292' (88.90mm, 3.50")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-03.50-01-N-RN2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.292' (88.90mm, 3.50")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$89.53000$89.53
Manufacturers Standard Package
Alternate Length
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: $92.00000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: $103.59000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: $88.71000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: $85.34000