
FFMD-13-01 | |
---|---|
DigiKey Part Number | FFMD-13-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-13-01 |
Description | CONN IDC 26POS 30AWG VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 26 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.22000 | $36.22 |
10 | $30.73800 | $307.38 |
25 | $28.81520 | $720.38 |
50 | $27.43720 | $1,371.86 |
100 | $26.12750 | $2,612.75 |
250 | $24.49184 | $6,122.96 |
500 | $23.32340 | $11,661.70 |
1,000 | $22.52275 | $22,522.75 |