
FC1-25-01-T | |
|---|---|
DigiKey Part Number | FC1-25-01-T-ND |
Manufacturer | |
Manufacturer Product Number | FC1-25-01-T |
Description | CONN FFC VERT 25POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-25-01-T Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Samtec Inc. | Height Above Board 0.204" (5.18mm) |
Series | Cable End Type Straight |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Current Rating (Amps) 2A per Contact |
Number of Positions 25 | Housing Color Black |
Pitch 0.039" (1.00mm) | Mating Cycles 25 |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $21.24286 | $446.10 |

