
FC1-18-01-T-K-TR | |
|---|---|
DigiKey Part Number | 612-FC1-18-01-T-K-TR-ND - Tape & Reel (TR) 612-FC1-18-01-T-K-TRCT-ND - Cut Tape (CT) 612-FC1-18-01-T-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1-18-01-T-K-TR |
Description | CONN FFC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-18-01-T-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.204" (5.18mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Pick and Place Cap | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $20.15900 | $201.59 |
| 25 | $18.89640 | $472.41 |
| 50 | $17.99360 | $899.68 |
| 100 | $17.13440 | $1,713.44 |
| 250 | $16.06088 | $4,015.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $12.85020 | $7,710.12 |
| 1,200 | $12.11643 | $14,539.72 |

