
HLE-102-02-S-DV-BE-TR | |
---|---|
DigiKey Part Number | 612-HLE-102-02-S-DV-BE-TR-ND - Tape & Reel (TR) 612-HLE-102-02-S-DV-BE-TRCT-ND - Cut Tape (CT) 612-HLE-102-02-S-DV-BE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLE-102-02-S-DV-BE-TR |
Description | CONN RCPT 4POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-102-02-S-DV-BE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.144" (3.66mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | 400VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $18.83600 | $188.36 |
100 | $16.00730 | $1,600.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $13.76356 | $11,699.03 |
1,700 | $13.10708 | $22,282.04 |
2,550 | $12.73764 | $32,480.98 |
4,250 | $12.28721 | $52,220.64 |
5,950 | $11.99936 | $71,396.19 |