



ERM8-075-01-L-D-RA-L-K-TR | |
---|---|
DigiKey Part Number | SAM13831TR-ND - Tape & Reel (TR) SAM13831CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-L-D-RA-L-K-TR |
Description | CONN HDR 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-01-L-D-RA-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.52000 | $110.52 |
10 | $102.26000 | $1,022.60 |
25 | $98.42040 | $2,460.51 |
50 | $95.37080 | $4,768.54 |
100 | $92.85080 | $9,285.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $85.26755 | $17,053.51 |
400 | $74.89950 | $29,959.80 |
600 | $72.61808 | $43,570.85 |