
ERM8-070-01-L-D-RA-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-070-01-L-D-RA-L-K-TR-ND - Tape & Reel (TR) 612-ERM8-070-01-L-D-RA-L-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-070-01-L-D-RA-L-K-TR |
Description | CONN HDR 140POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-01-L-D-RA-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.31000 | $124.31 |
| 10 | $105.66300 | $1,056.63 |
| 25 | $99.03960 | $2,475.99 |
| 50 | $94.31220 | $4,715.61 |
| 100 | $90.79410 | $9,079.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $83.58020 | $16,716.04 |
| 400 | $74.17848 | $29,671.39 |










