



ERM8-060-09.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13822TR-ND - Tape & Reel (TR) SAM13822CT-ND - Cut Tape (CT) SAM13822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-060-09.0-L-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-09.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.13000 | $64.13 |
10 | $57.93700 | $579.37 |
25 | $54.77720 | $1,369.43 |
50 | $53.07920 | $2,653.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $46.54720 | $5,818.40 |
625 | $40.75651 | $25,472.82 |
1,250 | $35.66904 | $44,586.30 |