
ERM8-060-01-S-D-RA-TR | |
---|---|
DigiKey Part Number | 612-ERM8-060-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-060-01-S-D-RA-TRCT-ND - Cut Tape (CT) 612-ERM8-060-01-S-D-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-S-D-RA-TR |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-01-S-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.17000 | $115.17 |
10 | $106.56300 | $1,065.63 |
25 | $102.56400 | $2,564.10 |
50 | $99.38320 | $4,969.16 |
100 | $88.21820 | $8,821.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $88.21825 | $17,643.65 |
400 | $78.30690 | $31,322.76 |