ERM8-060-01-S-D-RA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-060-01-S-D-RA-TR

DigiKey Part Number
612-ERM8-060-01-S-D-RA-TR-ND - Tape & Reel (TR)
612-ERM8-060-01-S-D-RA-TRCT-ND - Cut Tape (CT)
612-ERM8-060-01-S-D-RA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-060-01-S-D-RA-TR
Description
CONN HDR 120POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-060-01-S-D-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$115.17000$115.17
10$106.56300$1,065.63
25$102.56400$2,564.10
50$99.38320$4,969.16
100$88.21820$8,821.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$88.21825$17,643.65
400$78.30690$31,322.76
Manufacturers Standard Package