


SEAM-40-03.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-03.0-S-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-03.0-S-08-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-40-03.0-S-08-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.0-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8mm, 9mm, 9.5mm, 10.5mm, 11mm |
Number of Positions 320 | Height Above Board 0.220" (5.59mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-40-03.0-S-08-2-A-K-TR | Samtec Inc. | 96 | 612-SEAM-40-03.0-S-08-2-A-K-TRCT-ND | $256.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.92000 | $256.92 |
| 10 | $218.33800 | $2,183.38 |
| 25 | $204.66600 | $5,116.65 |
| 50 | $200.83480 | $10,041.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $179.81262 | $40,457.84 |
| 450 | $164.08067 | $73,836.30 |

