


ERM8-060-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-060-01-S-D-RA-L-TR-ND - Tape & Reel (TR) 612-ERM8-060-01-S-D-RA-L-TRCT-ND - Cut Tape (CT) 612-ERM8-060-01-S-D-RA-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-S-D-RA-L-TR |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-01-S-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-01-L-D-RA-L-TR | Samtec Inc. | 197 | SAM13811CT-ND | $116.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.49000 | $135.49 |
| 10 | $115.13400 | $1,151.34 |
| 25 | $107.92520 | $2,698.13 |
| 50 | $102.77200 | $5,138.60 |
| 100 | $99.73830 | $9,973.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $91.80990 | $18,361.98 |
| 400 | $81.48535 | $32,594.14 |















