
ERM8-050-08.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-050-08.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-050-08.0-S-DV-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-08.0-S-DV-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-08.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 100 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.67000 | $79.67 |
| 10 | $67.71200 | $677.12 |
| 25 | $63.46680 | $1,586.67 |
| 50 | $60.43620 | $3,021.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $51.03087 | $7,654.63 |
| 750 | $45.59271 | $34,194.53 |















