
ERM8-050-01-S-D-RA-L-TR | |
---|---|
DigiKey Part Number | 612-ERM8-050-01-S-D-RA-L-TR-ND - Tape & Reel (TR) 612-ERM8-050-01-S-D-RA-L-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-S-D-RA-L-TR |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-S-D-RA-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.17000 | $108.17 |
10 | $100.08500 | $1,000.85 |
25 | $96.32760 | $2,408.19 |
50 | $93.34260 | $4,667.13 |
100 | $90.55780 | $9,055.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $83.35395 | $16,670.79 |
400 | $73.17590 | $29,270.36 |
600 | $68.42850 | $41,057.10 |