
ERM8-040-05.0-L-DV-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-05.0-L-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERM8-040-05.0-L-DV-EGP-TRCT-ND - Cut Tape (CT) 612-ERM8-040-05.0-L-DV-EGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-L-DV-EGP-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-L-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 80 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.17000 | $67.17 |
| 10 | $57.04900 | $570.49 |
| 25 | $53.47600 | $1,336.90 |
| 50 | $50.92060 | $2,546.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $39.89893 | $5,984.84 |
| 750 | $37.80213 | $28,351.60 |















