
ERM8-040-02.0-S-DV-P-TR | |
---|---|
DigiKey Part Number | 612-ERM8-040-02.0-S-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-040-02.0-S-DV-P-TRCT-ND - Cut Tape (CT) 612-ERM8-040-02.0-S-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-02.0-S-DV-P-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.56000 | $68.56 |
10 | $58.24100 | $582.41 |
25 | $54.58680 | $1,364.67 |
50 | $51.98060 | $2,599.03 |
100 | $49.50000 | $4,950.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $44.50386 | $15,576.35 |
700 | $39.08460 | $27,359.22 |
1,050 | $37.93482 | $39,831.56 |