
ERM8-040-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13777TR-ND - Tape & Reel (TR) SAM13777CT-ND - Cut Tape (CT) SAM13777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-02.0-L-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.51000 | $49.51 |
10 | $44.72500 | $447.25 |
25 | $42.28000 | $1,057.00 |
50 | $40.96800 | $2,048.40 |
100 | $37.43720 | $3,743.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $35.92757 | $12,574.65 |
700 | $31.45927 | $22,021.49 |
1,050 | $29.36253 | $30,830.66 |