
ERM8-030-08.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13765TR-ND - Tape & Reel (TR) SAM13765CT-ND - Cut Tape (CT) SAM13765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-08.0-S-DV-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-08.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.53000 | $58.53 |
10 | $52.88200 | $528.82 |
25 | $49.99120 | $1,249.78 |
50 | $48.44040 | $2,422.02 |
100 | $46.34950 | $4,634.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $42.60470 | $8,520.94 |
600 | $37.35558 | $22,413.35 |
1,000 | $36.35251 | $36,352.51 |