ERM8-030-01-L-D-EM2-L-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERM8-030-01-L-D-EM2-L-TR
ERM8-030-01-L-D-EM2-L-TR
ERM8-030-01-L-D-EM2-L-TR

ERM8-030-01-L-D-EM2-L-TR

DigiKey Part Number
SAM13749TR-ND - Tape & Reel (TR)
SAM13749CT-ND - Cut Tape (CT)
SAM13749DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-030-01-L-D-EM2-L-TR
Description
CONN HDR 60POS EDGE MNT GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-01-L-D-EM2-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Latches
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.32000$51.32
10$46.35900$463.59
25$43.82040$1,095.51
50$42.46400$2,123.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$37.73648$4,717.06
625$33.22722$20,767.01
1,250$29.50843$36,885.54
3,125$27.93984$87,312.00
Manufacturers Standard Package