
ERM8-025-09.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13748TR-ND - Tape & Reel (TR) SAM13748CT-ND - Cut Tape (CT) SAM13748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-09.0-S-DV-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-025-09.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.48000 | $51.48 |
10 | $46.51500 | $465.15 |
25 | $43.97480 | $1,099.37 |
50 | $42.61180 | $2,130.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $37.49472 | $4,686.84 |
625 | $32.88000 | $20,550.00 |
1,250 | $30.93905 | $38,673.81 |