
ERM8-025-08.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-08.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-025-08.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-025-08.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-08.0-L-DV-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-08.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-025-05.0-L-DV-K-TR | Samtec Inc. | 1,101 | SAM13738CT-ND | $45.30000 | Similar |
| ERM8-025-05.0-S-DV-K-TR | Samtec Inc. | 361 | SAM13742CT-ND | $58.04000 | Similar |
| ERM8-025-08.0-S-DV-K-TR | Samtec Inc. | 195 | 612-ERM8-025-08.0-S-DV-K-TRCT-ND | $59.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.40000 | $56.40 |
| 10 | $47.89800 | $478.98 |
| 25 | $44.89600 | $1,122.40 |
| 50 | $42.75180 | $2,137.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $36.19927 | $5,429.89 |
| 750 | $31.67744 | $23,758.08 |
| 1,050 | $31.22118 | $32,782.24 |















