



ERM8-020-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13722TR-ND - Tape & Reel (TR) SAM13722CT-ND - Cut Tape (CT) SAM13722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-L-DV-L-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-05.0-S-DV-L-TR | Samtec Inc. | 261 | SAM13725CT-ND | $61.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.86000 | $52.86 |
| 10 | $44.88900 | $448.89 |
| 25 | $42.07760 | $1,051.94 |
| 50 | $40.06660 | $2,003.33 |
| 100 | $38.15350 | $3,815.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $33.72460 | $8,431.15 |
| 500 | $29.88532 | $14,942.66 |
| 1,250 | $29.08359 | $36,354.49 |
















