



ERM8-020-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13721TR-ND - Tape & Reel (TR) SAM13721CT-ND - Cut Tape (CT) SAM13721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-L-DV-L-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.18000 | $54.18 |
| 10 | $46.04900 | $460.49 |
| 25 | $43.16280 | $1,079.07 |
| 50 | $41.10100 | $2,055.05 |
| 100 | $39.13850 | $3,913.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $34.64540 | $8,661.35 |
| 500 | $30.81434 | $15,407.17 |
| 1,250 | $29.90574 | $37,382.18 |















