Similar
Similar
Similar

ERM8-020-03-L-D-RA-TR | |
|---|---|
DigiKey Part Number | ERM8-020-03-L-D-RA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-020-03-L-D-RA-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-03-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-01-L-D-RA-TR | Samtec Inc. | 45 | SAM13714CT-ND | $67.50000 | Similar |
| ERM8-020-01-S-D-RA-TR | Samtec Inc. | 171 | SAM15409CT-ND | $79.50000 | Similar |
| ERM8-020-03-S-D-RA-TR | Samtec Inc. | 0 | ERM8-020-03-S-D-RA-TR-ND | $51.14635 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $46.85885 | $9,371.77 |

















