
ERM8-020-02.0-S-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-02.0-S-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-020-02.0-S-DV-P-CT-ND - Cut Tape (CT) 612-ERM8-020-02.0-S-DV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-02.0-S-DV-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 40 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.15000 | $62.15 |
| 10 | $52.83100 | $528.31 |
| 25 | $49.52320 | $1,238.08 |
| 50 | $47.15680 | $2,357.84 |
| 100 | $44.90500 | $4,490.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $35.94440 | $13,479.15 |
| 750 | $34.75633 | $26,067.25 |

