



ERM8-013-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13708TR-ND - Tape & Reel (TR) SAM13708CT-ND - Cut Tape (CT) SAM13708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-09.0-L-DV-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-09.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 26 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-09.0-S-DV-TR | Samtec Inc. | 49 | 612-ERM8-013-09.0-S-DV-TRCT-ND | $54.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.96000 | $45.96 |
| 10 | $39.06900 | $390.69 |
| 25 | $36.61840 | $915.46 |
| 50 | $34.86900 | $1,743.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $28.96464 | $3,620.58 |
| 625 | $25.24829 | $15,780.18 |
| 1,250 | $24.98310 | $31,228.88 |
















