



ERM8-013-09.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13707TR-ND - Tape & Reel (TR) SAM13707CT-ND - Cut Tape (CT) SAM13707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-09.0-L-DV-K-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-09.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.77000 | $37.77 |
25 | $33.34320 | $833.58 |
50 | $30.98340 | $1,549.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $29.84928 | $3,731.16 |
625 | $26.14120 | $16,338.25 |
1,250 | $24.73561 | $30,919.51 |