Similar
Similar

ERM8-011-02.0-STL-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-011-02.0-STL-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-011-02.0-STL-DV-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-011-02.0-STL-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 22 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-011-02.0-L-DV-TR | Samtec Inc. | 0 | ERM8-011-02.0-L-DV-TR-ND | $33.67855 | Similar |
| ERM8-011-02.0-S-DV-TR | Samtec Inc. | 0 | ERM8-011-02.0-S-DV-TR-ND | $40.16107 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $35.84366 | $17,025.74 |


