



ERM8-013-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | SAM13695TR-ND - Tape & Reel (TR) SAM13695CT-ND - Cut Tape (CT) SAM13695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-L-D-EM2-L-TR |
Description | CONN HDR 26POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-L-D-EM2-L-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Latches |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.23000 | $50.23 |
| 10 | $42.71100 | $427.11 |
| 25 | $40.03200 | $1,000.80 |
| 50 | $38.12140 | $1,906.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $31.92440 | $3,990.55 |
| 625 | $28.32314 | $17,701.96 |
| 1,250 | $27.54202 | $34,427.53 |


















