



ERM8-010-08.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13691TR-ND - Tape & Reel (TR) SAM13691CT-ND - Cut Tape (CT) SAM13691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-08.0-S-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-08.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 20 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.70000 | $52.70 |
| 10 | $44.80700 | $448.07 |
| 25 | $41.99560 | $1,049.89 |
| 50 | $39.98940 | $1,999.47 |
| 100 | $38.08030 | $3,808.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $33.64236 | $9,251.65 |
| 550 | $29.44956 | $16,197.26 |
| 1,375 | $29.02190 | $39,905.11 |















