
ERM8-010-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM15407TR-ND - Tape & Reel (TR) SAM15407CT-ND - Cut Tape (CT) SAM15407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-S-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.74000 | $49.74 |
| 10 | $42.27500 | $422.75 |
| 25 | $39.62440 | $990.61 |
| 50 | $37.73020 | $1,886.51 |
| 100 | $35.92880 | $3,592.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $31.62015 | $10,276.55 |
| 650 | $27.55860 | $17,913.09 |
| 1,625 | $27.23370 | $44,254.76 |
















