
ERM8-005-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-005-05.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-005-05.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-005-05.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-05.0-L-DV-K-TR |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 10 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-005-05.0-S-DV-K-TR | Samtec Inc. | 59 | 612-ERM8-005-05.0-S-DV-K-TRCT-ND | $34.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.76000 | $29.76 |
| 10 | $25.28100 | $252.81 |
| 25 | $23.69440 | $592.36 |
| 50 | $22.56140 | $1,128.07 |
| 100 | $21.48360 | $2,148.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $20.01114 | $6,503.62 |
| 650 | $17.99686 | $11,697.96 |
| 1,625 | $15.80997 | $25,691.20 |
| 2,275 | $15.51807 | $35,303.61 |












