
ERM5-070-02.0-L-DV-P-TR | |
---|---|
DigiKey Part Number | 612-ERM5-070-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM5-070-02.0-L-DV-P-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM5-070-02.0-L-DV-P-TR |
Description | 0.50 MM EDGE RATE RUGGED HIGH-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-070-02.0-L-DV-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.27000 | $52.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $38.47835 | $14,429.38 |
750 | $37.72121 | $28,290.91 |
1,125 | $32.79628 | $36,895.82 |