
ERI8-031-S-D-RA-K-TR | |
---|---|
DigiKey Part Number | 612-ERI8-031-S-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERI8-031-S-D-RA-K-TRCT-ND - Cut Tape (CT) 612-ERI8-031-S-D-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERI8-031-S-D-RA-K-TR |
Description | CONN EDGE DUAL FMALE 62POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 62 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ERI8-031-S-D-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 31 | |
Number of Positions | 62 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.67000 | $80.67 |
10 | $68.56400 | $685.64 |
100 | $58.28090 | $5,828.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $46.43836 | $11,609.59 |
500 | $45.34186 | $22,670.93 |