



ERF8-075-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13641TR-ND - Tape & Reel (TR) SAM13641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-01-L-D-RA-TR |
Description | CONN SOCKET 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-01-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.35000 | $121.35 |
| 10 | $103.13900 | $1,031.39 |
| 25 | $96.67840 | $2,416.96 |
| 50 | $92.06440 | $4,603.22 |
| 100 | $88.42960 | $8,842.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $81.35175 | $16,270.35 |
| 400 | $72.24643 | $28,898.57 |
















