



ERF8-060-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13625TR-ND - Tape & Reel (TR) SAM13625CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-01-L-D-RA-TR |
Description | CONN SOCKET 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-01-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.81000 | $117.81 |
| 10 | $100.12100 | $1,001.21 |
| 25 | $93.84680 | $2,346.17 |
| 50 | $89.36600 | $4,468.30 |
| 100 | $85.59900 | $8,559.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $74.38030 | $14,876.06 |
| 400 | $69.93413 | $27,973.65 |















