
ERF8-050-07.0-S-DV-EGP-TR | |
|---|---|
DigiKey Part Number | SAM13620TR-ND - Tape & Reel (TR) SAM13620CT-ND - Cut Tape (CT) SAM13620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-050-07.0-S-DV-EGP-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-07.0-S-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 100 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-050-07.0-L-DV-TR | Samtec Inc. | 530 | SAM13619CT-ND | $286.00000 | Similar |
| ERF8-050-07.0-S-DV-TR | Samtec Inc. | 64 | SAM13622CT-ND | $353.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.58000 | $79.58 |
| 10 | $67.62200 | $676.22 |
| 25 | $63.38120 | $1,584.53 |
| 50 | $60.35560 | $3,017.78 |
| 100 | $57.47570 | $5,747.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $51.25310 | $15,375.93 |
| 600 | $45.52655 | $27,315.93 |















