



ERF8-050-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13612TR-ND - Tape & Reel (TR) SAM13612CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 100 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-050-05.0-S-DV-L-K-TR | Samtec Inc. | 258 | SAM13615CT-ND | $79.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.81000 | $68.81 |
| 10 | $58.48800 | $584.88 |
| 25 | $54.82440 | $1,370.61 |
| 50 | $52.20480 | $2,610.24 |
| 100 | $49.71380 | $4,971.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $43.80437 | $16,426.64 |
| 750 | $38.84659 | $29,134.94 |















