



ERF8-050-05.0-L-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13613TR-ND - Tape & Reel (TR) SAM13613CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-05.0-L-DV-L-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-05.0-L-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.72000 | $57.72 |
10 | $52.73100 | $527.31 |
25 | $49.25600 | $1,231.40 |
50 | $48.61900 | $2,430.95 |
100 | $45.10060 | $4,510.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $42.85637 | $16,071.14 |
750 | $37.44905 | $28,086.79 |
1,125 | $35.37299 | $39,794.61 |