



ERF8-040-05.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM13599TR-ND - Tape & Reel (TR) SAM13599CT-ND - Cut Tape (CT) SAM13599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-05.0-S-DV-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-05.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.86000 | $58.86 |
10 | $53.78800 | $537.88 |
25 | $50.23840 | $1,255.96 |
50 | $49.58960 | $2,479.48 |
100 | $45.59380 | $4,559.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $43.25245 | $16,219.67 |
750 | $37.61420 | $28,210.65 |
1,125 | $35.75980 | $40,229.78 |