



ERF8-040-01-S-D-RA-TR | |
---|---|
DigiKey Part Number | SAM13593TR-ND - Tape & Reel (TR) SAM13593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-01-S-D-RA-TR |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-01-S-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.16000 | $95.16 |
10 | $89.00400 | $890.04 |
25 | $84.63800 | $2,115.95 |
50 | $82.94560 | $4,147.28 |
100 | $78.46660 | $7,846.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $73.75295 | $14,750.59 |
400 | $64.14458 | $25,657.83 |
600 | $61.54243 | $36,925.46 |