Similar




ERF8-040-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13590TR-ND - Tape & Reel (TR) SAM13590CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-01-L-D-RA-L-TR |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-01-L-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-040-01-S-D-RA-L-TR | Samtec Inc. | 375 | SAM13592CT-ND | $128.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.99000 | $104.99 |
| 10 | $89.23600 | $892.36 |
| 25 | $83.64240 | $2,091.06 |
| 50 | $79.64980 | $3,982.49 |
| 100 | $75.84740 | $7,584.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $65.55045 | $13,110.09 |
| 600 | $61.66125 | $36,996.75 |



















