ERF8-020-01-S-D-RA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-020-01-S-D-RA-TR

DigiKey Part Number
612-ERF8-020-01-S-D-RA-TR-ND - Tape & Reel (TR)
612-ERF8-020-01-S-D-RA-CT-ND - Cut Tape (CT)
612-ERF8-020-01-S-D-RA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-020-01-S-D-RA-TR
Description
CONN SOCKET 40POS R/A SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-020-01-S-D-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$51.25185$10,250.37
600$44.57000$26,742.00
1,000$43.64968$43,649.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$69.79000$69.79
10$63.73400$637.34
25$59.53960$1,488.49
50$58.76440$2,938.22
100$52.24250$5,224.25
Digi-Reel®
QuantityUnit PriceExt Price
1$92.87000$92.87
10$82.31500$823.15
25$79.14760$1,978.69
50$75.98140$3,799.07
100$71.76000$7,176.00
* All Digi-Reel orders will add a $55.00 reeling fee.