
ERF8-010-7.0-S-DV-EGPS-K-TR | |
---|---|
DigiKey Part Number | 612-ERF8-010-7.0-S-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERF8-010-7.0-S-DV-EGPS-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-010-7.0-S-DV-EGPS-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-7.0-S-DV-EGPS-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.85000 | $43.85 |
25 | $39.16000 | $979.00 |
50 | $35.95600 | $1,797.80 |
100 | $35.06590 | $3,506.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $35.06563 | $10,519.69 |
600 | $31.23465 | $18,740.79 |