
ERF8-020-01-L-D-RA-EGP-TR | |
---|---|
DigiKey Part Number | 612-ERF8-020-01-L-D-RA-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-020-01-L-D-RA-EGP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-L-D-RA-EGP-TR |
Description | CONN SOCKET 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-L-D-RA-EGP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.49000 | $61.49 |
10 | $56.19200 | $561.92 |
25 | $52.48080 | $1,312.02 |
50 | $51.80400 | $2,590.20 |
100 | $46.30500 | $4,630.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $45.46905 | $9,093.81 |
600 | $40.33680 | $24,202.08 |