



ERF5-010-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | SAM13489TR-ND - Tape & Reel (TR) SAM13489CT-ND - Cut Tape (CT) SAM13489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-010-01-L-D-RA-TR |
Description | CONN SOCKET 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-010-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.50000 | $54.50 |
10 | $46.33800 | $463.38 |
25 | $43.43520 | $1,085.88 |
50 | $41.35920 | $2,067.96 |
100 | $39.38520 | $3,938.52 |
250 | $37.65908 | $9,414.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.88462 | $14,942.31 |
1,000 | $29.53642 | $29,536.42 |